
MSW01A8-2P-SR | |
|---|---|
DigiKey Part Number | 3942-MSW01A8-2P-SR-ND |
Manufacturer | |
Manufacturer Product Number | MSW01A8-2P-SR |
Description | CABLE MOUNT RECEPTACLE, WITH STR |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Shell Material Aluminum |
Series | Shell Finish Cadmium |
Packaging Bag | Contact Finish - Mating Cadmium |
Part Status Discontinued at DigiKey | Features Strain Relief |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 2 | Voltage Rating 800V |
Shell Size - Insert 8-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Applications Military |
Termination Solder |

