
MSW00A8-33P-SR | |
|---|---|
DigiKey Part Number | 3942-MSW00A8-33P-SR-ND |
Manufacturer | |
Manufacturer Product Number | MSW00A8-33P-SR |
Description | WALL MOUNT RECEPTACLE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet Lock |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Cadmium |
Part Status Discontinued at DigiKey | Contact Finish - Mating Cadmium |
Connector Type | Features Strain Relief |
Number of Positions 3 | Current Rating (Amps) 7.5A |
Shell Size - Insert 8-33 | Voltage Rating 800V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Applications Military |

