
MSW-M-R-02P | |
|---|---|
DigiKey Part Number | 3942-MSW-M-R-02P-ND |
Manufacturer | |
Manufacturer Product Number | MSW-M-R-02P |
Description | Micro Connector, In-Line Recepta |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Shell Material | Copper Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Nickel | |
Color | Silver |

