
MSW-K-R-04P | |
|---|---|
DigiKey Part Number | 3942-MSW-K-R-04P-ND |
Manufacturer | |
Manufacturer Product Number | MSW-K-R-04P |
Description | Micro Connector, In-Line Recepta |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Packaging Bulk | Fastening Type Threaded |
Part Status Discontinued at DigiKey | Shell Material Copper Alloy |
Connector Type | Shell Finish Passivated |
Number of Positions 4 |

