
MSW-G-D-04P | |
|---|---|
DigiKey Part Number | 3942-MSW-G-D-04P-ND |
Manufacturer | |
Manufacturer Product Number | MSW-G-D-04P |
Description | JAM NUT REC , 4 POS, GOLD PLATED |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Packaging Bag | Shell Finish Gold |
Part Status Discontinued at DigiKey | Contact Finish - Mating Gold |
Connector Type | Color Gold |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 400V |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyetheretherketone (PEEK), Glass Filled |
Orientation Keyed | Applications Aerospace, Automotive, Industrial, Medical |

