
FSG.1B.310.CLL | |
|---|---|
DigiKey Part Number | 3942-FSG.1B.310.CLL-ND |
Manufacturer | |
Manufacturer Product Number | FSG.1B.310.CLL |
Description | Push-Pull Fixed Socket Receptacl |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation G |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Discontinued at DigiKey | Color Silver |
Connector Type | Ingress Protection IP50 |
Number of Positions 10 | Features Coupling Nut |
Shell Size - Insert 310 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Applications Aerospace, Automotive, Industrial, Medical |
Termination Solder Cup |

