
FSG.0B.306.CLL | |
|---|---|
DigiKey Part Number | 3942-FSG.0B.306.CLL-ND |
Manufacturer | |
Manufacturer Product Number | FSG.0B.306.CLL |
Description | Push-Pull Fixed Socket Receptacl |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 306 | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Color | Silver | |
Ingress Protection | IP50 | |
Features | Coupling Nut | |
Operating Temperature | -55°C ~ 200°C | |
Applications | Aerospace, Automotive, Industrial, Medical |

