
4403063885547-WEP-1250-R2 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-WEP-1250-R2-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-WEP-1250-R2 |
Description | 4-20MA CURRENT SIGNAL; 1/TWO WIR |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Wire Leads |
Category | Actuator Type String Potentiometer |
Manufacturer Milont Technology Co., Ltd | Linearity ±0.15% |
Series | Resistance 10 kOhms |
Packaging Bulk | Resistance Tolerance ±10% |
Part Status Active | Voltage - Supply 24V |
For Measuring Linear Position | Mounting Type Panel Mount |
Technology Resistive | Termination Style Wire Leads |
Linear Range 0 ~ 1250.00mm (0 ~ 49.21") | Operating Temperature -40°C ~ 80°C |
Output Resistive | Package / Case Box with Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,14000 € | 469,14 € |
| Unit Price without VAT: | 469,14000 € |
|---|---|
| Unit Price with VAT: | 558,27660 € |

