
4403063885547-LVDT-GT-25-A2 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-LVDT-GT-25-A2-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-LVDT-GT-25-A2 |
Description | OUTPUT: 4-20MA CURRENT SIGNAL; R |
Customer Reference | |
Detailed Description | 25mm High Reliability -25°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milont Technology Co., Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Linear Range | 25mm | |
Size / Dimension | 28.7mm | |
Features | High Reliability | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,43000 € | 301,43 € |
| Unit Price without VAT: | 301,43000 € |
|---|---|
| Unit Price with VAT: | 358,70170 € |




