LVDT-F-SERIES-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4403063885547-LVDT-F-5-A2-S2

DigiKey Part Number
3939-4403063885547-LVDT-F-5-A2-S2-ND
Manufacturer
Manufacturer Product Number
4403063885547-LVDT-F-5-A2-S2
Description
SENSOR LVDT 5MM ADJUSTABLE
Customer Reference
Detailed Description
5mm Adjustable -25°C ~ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Milont Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Linear Range
5mm
Size / Dimension
16.8mm
Features
Adjustable
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Shen Zhen Milont Technology Co. Ltd
A separate 25,91 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1319,57000 €319,57 €
Unit Price without VAT:319,57000 €
Unit Price with VAT:380,28830 €