
To-263-35W-50R-5% | |
|---|---|
DigiKey Part Number | 5705-To-263-35W-50R-5%-ND |
Manufacturer | |
Manufacturer Product Number | To-263-35W-50R-5% |
Description | RES 50 OHM 5% 35W TO263 |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Current Sense, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tube: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,39300 € | 23,93 € |
| 50 | 1,62860 € | 81,43 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

