4 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Current Sense, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

To-263-35W-4R-5%

DigiKey Part Number
5705-To-263-35W-4R-5%-ND
Manufacturer
Manufacturer Product Number
To-263-35W-4R-5%
Description
RES 4 OHM 5% 35W TO263
Customer Reference
Detailed Description
4 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Current Sense, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.177" (4.50mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate 30,12 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
104,62000 €46,20 €
1003,66670 €366,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,62000 €
Unit Price with VAT:5,49780 €