
To-263-35W-100R-1% | |
|---|---|
DigiKey Part Number | 5705-To-263-35W-100R-1%-ND |
Manufacturer | |
Manufacturer Product Number | To-263-35W-100R-1% |
Description | RES 100 OHM 1% 35W TO263 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Current Sense, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tube: | 170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,64100 € | 26,41 € |
| 100 | 1,79690 € | 179,69 € |
| Unit Price without VAT: | 2,64100 € |
|---|---|
| Unit Price with VAT: | 3,14279 € |

