
To-220-35W-390R-5% | |
|---|---|
DigiKey Part Number | 5705-To-220-35W-390R-5%-ND |
Manufacturer | |
Manufacturer Product Number | To-220-35W-390R-5% |
Description | RES 390 OHM 5% 35W TO220 |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 35W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.181" W (10.16mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.600" (15.24mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tube: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,39300 € | 23,93 € |
| 100 | 1,62850 € | 162,85 € |
| Unit Price without VAT: | 2,39300 € |
|---|---|
| Unit Price with VAT: | 2,84767 € |

