1.4 kOhms ±5% 35W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

To-220-35W-1.4KR-5%

DigiKey Part Number
5705-To-220-35W-1.4KR-5%-ND
Manufacturer
Manufacturer Product Number
To-220-35W-1.4KR-5%
Description
RES 1.4K OHM 5% 35W TO220
Customer Reference
Detailed Description
1.4 kOhms ±5% 35W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.400" L x 0.181" W (10.16mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.600" (15.24mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate 29,75 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:70
All prices are in EUR
Tube
QuantityUnit PriceExt Price
102,37400 €23,74 €
501,61560 €80,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,37400 €
Unit Price with VAT:2,82506 €