
HoVB-5W-1mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoVB-5W-1mR-5%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoVB-5W-1mR-5% |
Description | RES 0.001 OHM 5% 5W 4026 |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 5W Chip Resistor Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.264" W (10.10mm x 6.70mm) |
Tolerance | Height - Seated (Max) 0.118" (3.00mm) |
Power (Watts) | Number of Terminations 4 |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,19270 € | 19,27 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

