
HoVB-5W-1.5mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoVB-5W-1.5mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoVB-5W-1.5mR-1% |
Description | RES 0.0015 OHM 1% 5W 4026 |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 5W Chip Resistor Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.264" W (10.10mm x 6.70mm) |
Tolerance | Height - Seated (Max) 0.118" (3.00mm) |
Power (Watts) | Number of Terminations 4 |
| Tape & Reel (TR): | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,19740 € | 19,74 € |
| Unit Price without VAT: | 0,28300 € |
|---|---|
| Unit Price with VAT: | 0,33677 € |

