
HoVB-5W-0.7mR-0.5% | |
|---|---|
DigiKey Part Number | 5705-HoVB-5W-0.7mR-0.5%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoVB-5W-0.7mR-0.5% |
Description | RES 0.0007 OHM 1% 5W 4026 |
Customer Reference | |
Detailed Description | 0.7 mOhms ±0.5% 5W Chip Resistor Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.264" W (10.10mm x 6.70mm) |
Tolerance | Height - Seated (Max) 0.118" (3.00mm) |
Power (Watts) | Number of Terminations 4 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,71520 € | 71,52 € |
| 500 | 0,66786 € | 333,93 € |
| 1.000 | 0,59679 € | 596,79 € |
| 6.000 | 0,54943 € | 3.296,58 € |
| Unit Price without VAT: | 0,76200 € |
|---|---|
| Unit Price with VAT: | 0,90678 € |

