
HoVB-5W-0.2mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoVB-5W-0.2mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoVB-5W-0.2mR-1% |
Description | RES 0.0002 OHM 1% 5W 4026 |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 5W Chip Resistor Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -50°C ~ 170°C | |
Package / Case | - | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.264" W (10.10mm x 6.70mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,32930 € | 32,93 € |
| Unit Price without VAT: | 0,33600 € |
|---|---|
| Unit Price with VAT: | 0,39984 € |

