
HoTCu-5.2C-0R | |
|---|---|
DigiKey Part Number | 5705-HoTCu-5.2C-0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoTCu-5.2C-0R |
Description | RESISTOR JUMPER ZERO OHM |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Nonstandard Metal Element |
Datasheet | Datasheet |
Category | Tolerance |
Mfr | Composition |
Series | Package / Case Nonstandard |
Packaging Tape & Reel (TR) | Size / Dimension 0.205" L x 0.060" W (5.20mm x 1.50mm) |
Part Status Active | Height - Seated (Max) 0.024" (0.60mm) |
Resistance | Number of Terminations 2 |
| Tape & Reel (TR): | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,02550 € | 0,51 € |
| 200 | 0,02220 € | 4,44 € |
| Unit Price without VAT: | 0,02550 € |
|---|---|
| Unit Price with VAT: | 0,03035 € |

