
HoT0413-6-0R-JZ | |
|---|---|
DigiKey Part Number | 5705-HoT0413-6-0R-JZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoT0413-6-0R-JZ |
Description | RESISTOR JUMPER ZERO OHM |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Nonstandard Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Composition | ||
Package / Case | Nonstandard | |
Size / Dimension | 0.236" L x 0.051" W (6.00mm x 1.30mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,04190 € | 4,19 € |
| Unit Price without VAT: | 0,05900 € |
|---|---|
| Unit Price with VAT: | 0,07021 € |

