
HoT0413-15-0R-JZ | |
|---|---|
DigiKey Part Number | 5705-HoT0413-15-0R-JZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoT0413-15-0R-JZ |
Description | RESISTOR JUMPER ZERO OHM |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Nonstandard Metal Element |
Datasheet | Datasheet |
Category | Tolerance |
Mfr | Composition |
Series | Package / Case Nonstandard |
Packaging Tape & Reel (TR) | Size / Dimension 0.504" L x 0.051" W (12.80mm x 1.30mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Resistance | Number of Terminations 2 |
| Tape & Reel (TR): | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,05180 € | 5,18 € |
| Unit Price without VAT: | 0,07200 € |
|---|---|
| Unit Price with VAT: | 0,08568 € |

