
HoRX-80W-5.1KR-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-80W-5.1KR-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-80W-5.1KR-5% |
Description | POWER RESISTOR - 80W,5.1 KOhms,5 |
Customer Reference | |
Detailed Description | ±5% 80W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 275°C |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.598" L x 1.890" W (66.00mm x 48.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) 80W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
Temperature Coefficient ±350ppm/°C |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 11,39800 € | 113,98 € |
| 100 | 9,90290 € | 990,29 € |
| 500 | 8,78188 € | 4.390,94 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |

