
HoRX-75W-4R-1% | |
|---|---|
DigiKey Part Number | 5705-HoRX-75W-4R-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-75W-4R-1% |
Description | POWER RESISTOR - 75W,4 Ohms,1% |
Customer Reference | |
Detailed Description | ±1% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 275°C |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.598" L x 1.890" W (66.00mm x 48.00mm) |
Tolerance ±1% | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) 75W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
Temperature Coefficient ±150ppm/°C |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| 10 | 10,57700 € | 105,77 € |
| 100 | 9,19000 € | 919,00 € |
| 500 | 8,14958 € | 4.074,79 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,41130 € |

