
HoRX-75W-200mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-75W-200mR-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-75W-200mR-5% |
Description | POWER RESISTOR - 75W,200 mOhms,5 |
Customer Reference | |
Detailed Description | ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 275°C |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.598" L x 1.890" W (66.00mm x 48.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) 75W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
Temperature Coefficient ±150ppm/°C |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 8,75300 € | 87,53 € |
| 100 | 7,60550 € | 760,55 € |
| 500 | 6,74448 € | 3.372,24 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |

