
HoRX-60W-28R-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-60W-28R-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-60W-28R-5% |
Description | POWER RESISTOR - 60W,28 Ohms,5% |
Customer Reference | |
Detailed Description | ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Tolerance ±5% | Height - Seated (Max) 0.610" (15.49mm) |
Power (Watts) 60W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 4,41200 € | 44,12 € |
| 100 | 3,83310 € | 383,31 € |
| 500 | 3,39924 € | 1.699,62 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

