
HoRX-5W-400mR-5%-Leads | |
|---|---|
DigiKey Part Number | 5705-HoRX-5W-400mR-5%-Leads-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-5W-400mR-5%-Leads |
Description | POWER RESISTOR - 5W,400 mOhms,5% |
Customer Reference | |
Detailed Description | ±5% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 275°C |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.591" L x 0.665" W (15.00mm x 16.90mm) |
Tolerance ±5% | Height - Seated (Max) 0.315" (8.00mm) |
Power (Watts) 5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
Temperature Coefficient ±150ppm/°C |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,73200 € | 17,32 € |
| 100 | 1,50530 € | 150,53 € |
| 500 | 1,33486 € | 667,43 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

