
HoRX-5W-10R-5%-Leads | |
|---|---|
DigiKey Part Number | 5705-HoRX-5W-10R-5%-Leads-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-5W-10R-5%-Leads |
Description | POWER RESISTOR - 5W,10 Ohms,5% |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.591" L x 0.665" W (15.00mm x 16.90mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,47800 € | 14,78 € |
| 100 | 1,28360 € | 128,36 € |
| 500 | 1,13822 € | 569,11 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

