
HoRX-50W-6R-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-50W-6R-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-50W-6R-5% |
Description | POWER RESISTOR - 50W,6 Ohms,5% |
Customer Reference | |
Detailed Description | ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.610" (15.49mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,51100 € | 25,11 € |
| 100 | 2,18210 € | 218,21 € |
| 500 | 1,93500 € | 967,50 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

