New at DigiKey
±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoRX-50W-21R-1%

DigiKey Part Number
5705-HoRX-50W-21R-1%-ND
Manufacturer
Manufacturer Product Number
HoRX-50W-21R-1%
Description
POWER RESISTOR - 50W,21 Ohms,1%
Customer Reference
Detailed Description
±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 275°C
Mfr
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.969" L x 1.142" W (50.00mm x 29.00mm)
Tolerance
±1%
Height - Seated (Max)
0.610" (15.49mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Temperature Coefficient
±150ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Milliohm Electronics
A separate 29,75 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,91800 €29,18 €
1002,53520 €253,52 €
5002,24816 €1.124,08 €
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,70090 €