
HoRX-50W-115R-1% | |
|---|---|
DigiKey Part Number | 5705-HoRX-50W-115R-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-50W-115R-1% |
Description | POWER RESISTOR - 50W,115 Ohms,1% |
Customer Reference | |
Detailed Description | ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 275°C |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.969" L x 1.142" W (50.00mm x 29.00mm) |
Tolerance ±1% | Height - Seated (Max) 0.610" (15.49mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
Temperature Coefficient ±150ppm/°C |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,91800 € | 29,18 € |
| 100 | 2,53520 € | 253,52 € |
| 500 | 2,24816 € | 1.124,08 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

