
HoRX-500W-300mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoRX-500W-300mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-500W-300mR-1% |
Description | POWER RESISTOR - 500W,300 mOhms, |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 300 Ohms | Size / Dimension 7.874" L x 2.874" W (200.00mm x 73.00mm) |
Tolerance ±1% | Height - Seated (Max) 1.772" (45.00mm) |
Power (Watts) 500W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,64000 € | 56,64 € |
| 10 | 52,04300 € | 520,43 € |
| Unit Price without VAT: | 56,64000 € |
|---|---|
| Unit Price with VAT: | 67,40160 € |

