
HoRX-500W-200mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoRX-500W-200mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-500W-200mR-1% |
Description | POWER RESISTOR - 500W,200 mOhms, |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 7.874" L x 2.874" W (200.00mm x 73.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 € | 57,35 € |
| 10 | 52,69800 € | 526,98 € |
| Unit Price without VAT: | 57,35000 € |
|---|---|
| Unit Price with VAT: | 68,24650 € |

