
HoRX-30W-500mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-30W-500mR-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-30W-500mR-5% |
Description | POWER RESISTOR - 30W,500 mOhms,5 |
Customer Reference | |
Detailed Description | ±5% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 275°C |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.062" L x 1.094" W (26.98mm x 27.79mm) |
Tolerance ±5% | Height - Seated (Max) 0.610" (15.49mm) |
Power (Watts) 30W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
Temperature Coefficient ±150ppm/°C |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,50700 € | 25,07 € |
| 100 | 2,17860 € | 217,86 € |
| 500 | 1,93200 € | 966,00 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

