
HoRX-300W-500mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoRX-300W-500mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-300W-500mR-1% |
Description | POWER RESISTOR - 300W,500 mOhms, |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.039" L x 2.874" W (128.00mm x 73.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box |
| Bulk: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,08000 € | 38,08 € |
| 10 | 34,82300 € | 348,23 € |
| Unit Price without VAT: | 38,08000 € |
|---|---|
| Unit Price with VAT: | 45,31520 € |

