
HoRX-300W-300R-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-300W-300R-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-300W-300R-5% |
Description | POWER RESISTOR - 300W,300 Ohms,5 |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 300 Ohms | Size / Dimension 5.039" L x 2.874" W (128.00mm x 73.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.772" (45.00mm) |
Power (Watts) 300W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Bulk: | 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,06000 € | 33,06 € |
| 10 | 30,23100 € | 302,31 € |
| Unit Price without VAT: | 33,06000 € |
|---|---|
| Unit Price with VAT: | 39,34140 € |

