
HoRX-300W-100mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-300W-100mR-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-300W-100mR-5% |
Description | POWER RESISTOR - 300W,100 mOhms, |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 100 Ohms | Size / Dimension 5.039" L x 2.874" W (128.00mm x 73.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.772" (45.00mm) |
Power (Watts) 300W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Bulk: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,99000 € | 35,99 € |
| 10 | 32,90900 € | 329,09 € |
| Unit Price without VAT: | 35,99000 € |
|---|---|
| Unit Price with VAT: | 42,82810 € |

