
HoRX-25W-1KR-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-25W-1KR-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-25W-1KR-5% |
Description | POWER RESISTOR - 25W,1 KOhms,5% |
Customer Reference | |
Detailed Description | ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 275°C |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.102" L x 1.083" W (28.00mm x 27.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.551" (14.00mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
Temperature Coefficient ±350ppm/°C |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,27900 € | 22,79 € |
| 100 | 1,98060 € | 198,06 € |
| 500 | 1,75638 € | 878,19 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

