New at DigiKey
20 Ohms ±5% 250W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoRX-250W-20R-5%

DigiKey Part Number
5705-HoRX-250W-20R-5%-ND
Manufacturer
Manufacturer Product Number
HoRX-250W-20R-5%
Description
POWER RESISTOR - 250W,20 Ohms,5%
Customer Reference
Detailed Description
20 Ohms ±5% 250W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
20 Ohms
Size / Dimension
4.409" L x 2.874" W (112.00mm x 73.00mm)
Tolerance
±5%
Height - Seated (Max)
1.772" (45.00mm)
Power (Watts)
250W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Milliohm Electronics
A separate 29,75 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:40
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,04000 €26,04 €
1023,70700 €237,07 €
Unit Price without VAT:26,04000 €
Unit Price with VAT:30,98760 €