
HoRX-250W-100mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoRX-250W-100mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-250W-100mR-1% |
Description | POWER RESISTOR - 250W,100 mOhms, |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 100 Ohms | Size / Dimension 4.409" L x 2.874" W (112.00mm x 73.00mm) |
Tolerance ±1% | Height - Seated (Max) 1.772" (45.00mm) |
Power (Watts) 250W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Bulk: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,45000 € | 32,45 € |
| 10 | 29,54300 € | 295,43 € |
| Unit Price without VAT: | 32,45000 € |
|---|---|
| Unit Price with VAT: | 38,61550 € |

