
HoRX-20W-15mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoRX-20W-15mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-20W-15mR-1% |
Description | POWER RESISTOR - 20W,15 mOhms,1% |
Customer Reference | |
Detailed Description | ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 275°C |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.102" L x 1.083" W (28.00mm x 27.50mm) |
Tolerance ±1% | Height - Seated (Max) 0.551" (14.00mm) |
Power (Watts) 20W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
Temperature Coefficient ±150ppm/°C |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 3,19100 € | 31,91 € |
| 100 | 2,77280 € | 277,28 € |
| 500 | 2,45894 € | 1.229,47 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

