
HoRX-200W-5KR-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-200W-5KR-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-200W-5KR-5% |
Description | POWER RESISTOR - 200W,5 KOhms,5% |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 5 Ohms | Size / Dimension 3.622" L x 2.874" W (92.00mm x 73.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.772" (45.00mm) |
Power (Watts) 200W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,22000 € | 19,22 € |
| 10 | 17,50700 € | 175,07 € |
| Unit Price without VAT: | 19,22000 € |
|---|---|
| Unit Price with VAT: | 22,87180 € |

