
HoRX-200W-300mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-200W-300mR-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-200W-300mR-5% |
Description | POWER RESISTOR - 200W,300 mOhms, |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 300 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.622" L x 2.874" W (92.00mm x 73.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,47000 € | 19,47 € |
| 10 | 17,72700 € | 177,27 € |
| Unit Price without VAT: | 19,47000 € |
|---|---|
| Unit Price with VAT: | 23,16930 € |

