New at DigiKey
1 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoRX-200W-1KR-5%

DigiKey Part Number
5705-HoRX-200W-1KR-5%-ND
Manufacturer
Manufacturer Product Number
HoRX-200W-1KR-5%
Description
POWER RESISTOR - 200W,1 KOhms,5%
Customer Reference
Detailed Description
1 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.622" L x 2.874" W (92.00mm x 73.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Milliohm Electronics
A separate 29,75 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:50
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,44000 €17,44 €
1015,88100 €158,81 €
Unit Price without VAT:17,44000 €
Unit Price with VAT:20,75360 €