New at DigiKey
100 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoRX-200W-100R-5%

DigiKey Part Number
5705-HoRX-200W-100R-5%-ND
Manufacturer
Manufacturer Product Number
HoRX-200W-100R-5%
Description
POWER RESISTOR - 200W,100 Ohms,5
Customer Reference
Detailed Description
100 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
100 Ohms
Size / Dimension
3.622" L x 2.874" W (92.00mm x 73.00mm)
Tolerance
±5%
Height - Seated (Max)
1.772" (45.00mm)
Power (Watts)
200W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Milliohm Electronics
A separate 29,98 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:50
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,77000 €17,77 €
1016,17600 €161,76 €
Unit Price without VAT:17,77000 €
Unit Price with VAT:21,14630 €