
HoRX-150W-95R-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-150W-95R-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-150W-95R-5% |
Description | POWER RESISTOR - 150W,95 Ohms,5% |
Customer Reference | |
Detailed Description | 95 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 95 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound |
| Bulk: | 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 11,28800 € | 112,88 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,79170 € |

