
HoRX-150W-5R-1% | |
|---|---|
DigiKey Part Number | 5705-HoRX-150W-5R-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-150W-5R-1% |
Description | POWER RESISTOR - 150W,5.0 Ohms,1 |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 5 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound |
| Bulk: | 88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 € | 16,46 € |
| 10 | 14,93500 € | 149,35 € |
| Unit Price without VAT: | 16,46000 € |
|---|---|
| Unit Price with VAT: | 19,58740 € |

