
HoRX-150W-150R-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-150W-150R-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-150W-150R-5% |
Description | POWER RESISTOR - 150W,150 Ohms,5 |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 150 Ohms | Size / Dimension 5.354" L x 1.890" W (136.00mm x 48.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) 150W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Bulk: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,53000 € | 12,53 € |
| 10 | 11,37900 € | 113,79 € |
| Unit Price without VAT: | 12,53000 € |
|---|---|
| Unit Price with VAT: | 14,91070 € |

