
HoRX-10W-50R-1% | |
|---|---|
DigiKey Part Number | 5705-HoRX-10W-50R-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-10W-50R-1% |
Description | POWER RESISTOR - 10W,50 Ohms,1% |
Customer Reference | |
Detailed Description | ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.787" L x 0.933" W (20.00mm x 23.70mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,92100 € | 19,21 € |
| 100 | 1,66860 € | 166,86 € |
| 500 | 1,47970 € | 739,85 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

