New at DigiKey
±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoRX-10W-49R-5%

DigiKey Part Number
5705-HoRX-10W-49R-5%-ND
Manufacturer
Manufacturer Product Number
HoRX-10W-49R-5%
Description
POWER RESISTOR - 10W,49 Ohms,5%
Customer Reference
Detailed Description
±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 275°C
Mfr
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
0.787" L x 0.933" W (20.00mm x 23.70mm)
Tolerance
±5%
Height - Seated (Max)
0.413" (10.50mm)
Power (Watts)
10W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Temperature Coefficient
±150ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Milliohm Electronics
A separate 29,75 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,64100 €16,41 €
1001,42600 €142,60 €
5001,26460 €632,30 €
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €